
SZ4-10.00-RW-F5P | |
|---|---|
DigiKey Part Number | 492-SZ4-10.00-RW-F5P-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-10.00-RW-F5P |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, White Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red, White | |
Configuration | Single | |
Type | Flexible 10" (254.0mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,70100 € | 47,01 € |
| 100 | 3,80870 € | 380,87 € |
| 500 | 3,41930 € | 1 709,65 € |
| 1 000 | 3,29286 € | 3 292,86 € |
| 2 000 | 3,18597 € | 6 371,94 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,46400 € |

