
SZ1-10.00-G850-F4P54 | |
---|---|
DigiKey Part Number | 492-SZ1-10.00-G850-F4P54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-10.00-G850-F4P54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | Flexible 10" (254.0mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,04000 € | 5,04 € |
10 | 3,77800 € | 37,78 € |
Unit Price without VAT: | 5,04000 € |
---|---|
Unit Price with VAT: | 6,04800 € |