
SSD-350-102 | |
|---|---|
DigiKey Part Number | SSD-350-102-ND |
Manufacturer | |
Manufacturer Product Number | SSD-350-102 |
Description | CARD GUIDE SNAP-IN 3.5"L, 0.102" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.500" (88.90mm) 3/32" (2.4mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SSD-350-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.500" (88.90mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,66400 € | 3,32 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

