
SRH-2RUR | |
|---|---|
DigiKey Part Number | SRH-2RUR-ND |
Manufacturer | |
Manufacturer Product Number | SRH-2RUR |
Description | HANDLE ALUMINUM MTG CTR 2.142" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | SRH-2RUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.390" (35.30mm) | |
Length - Center to Center | 2.142" (54.40mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,75490 € | 1 275,49 € |
| Unit Price without VAT: | 12,75490 € |
|---|---|
| Unit Price with VAT: | 15,30588 € |

