
SM0805AC | |
|---|---|
DigiKey Part Number | 492-1695-2-ND - Tape & Reel (TR) 492-1695-1-ND - Cut Tape (CT) 492-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805AC |
Description | LED AMBER CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 607nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.20mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,24420 € | 24,42 € |
| 500 | 0,20182 € | 100,91 € |
| 1 000 | 0,18789 € | 187,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16995 € | 509,85 € |
| 6 000 | 0,16080 € | 964,80 € |
| 9 000 | 0,15612 € | 1 405,08 € |
| 15 000 | 0,15082 € | 2 262,30 € |
| 21 000 | 0,14768 € | 3 101,28 € |
| 30 000 | 0,14461 € | 4 338,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |


