
SLP-2 | |
|---|---|
DigiKey Part Number | SLP-2-ND |
Manufacturer | |
Manufacturer Product Number | SLP-2 |
Description | LIGHT PIPE CLEAR RIGID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | SLP-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.5mm x 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,44900 € | 14,49 € |
| 100 | 1,11380 € | 111,38 € |
| 500 | 0,96592 € | 482,96 € |
| 1 000 | 0,91772 € | 917,72 € |
| 2 000 | 0,87689 € | 1 753,78 € |
| 5 000 | 0,83237 € | 4 161,85 € |
| 10 000 | 0,80468 € | 8 046,80 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |


