Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards
SDC-400-view2

SDC-400

DigiKey Part Number
492-2514-ND
Manufacturer
Manufacturer Product Number
SDC-400
Description
CARD GUIDE SNAP-IN 4" NAT NYL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards
Datasheet
 Datasheet
EDA/CAD Models
SDC-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 4.000" (101.60mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,78000 €3,90 €
100,72600 €7,26 €
250,66560 €16,64 €
500,62500 €31,25 €
1000,58880 €58,88 €
3000,53940 €161,82 €
5000,51920 €259,60 €
1 0000,49433 €494,33 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €