
| RL2-310 | |
|---|---|
| DigiKey Part Number | RL2-310-ND | 
| Manufacturer | |
| Manufacturer Product Number | RL2-310 | 
| Description | LED HOLDER REC LEDS NYL WHT | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | All Rectangular LEDs LED Standoff White Nylon 0.310" (7.87mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RL2-310 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bivar Inc. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Color | White | |
| Length | 0.310" (7.87mm) | |
| LED | All Rectangular LEDs | |
| Material | Nylon | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 0,23440 € | 23,44 € | 
| Unit Price without VAT: | 0,23440 € | 
|---|---|
| Unit Price with VAT: | 0,28128 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France