
PM3-PRRD | |
|---|---|
DigiKey Part Number | PM3-PRRD-ND |
Manufacturer | |
Manufacturer Product Number | PM3-PRRD |
Description | LED PNL IND RED 5.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 120° 8V ~ 48V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3-PRRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 8V ~ 48V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | 5.80mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 18mcd | |
Wavelength - Peak | 645nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,97660 € | 897,66 € |
| Unit Price without VAT: | 8,97660 € |
|---|---|
| Unit Price with VAT: | 10,77192 € |

