Image for PM3-PRGD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3-PRGD

DigiKey Part Number
PM3-PRGD-ND
Manufacturer
Manufacturer Product Number
PM3-PRGD
Description
LED PNL IND GREEN 5.80MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 120° 8V ~ 48V 20mA
Datasheet
 Datasheet
EDA/CAD Models
PM3-PRGD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
8V ~ 48V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.23" (5.84mm)
Lens Size
5.80mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
14mcd
Wavelength - Peak
568nm
Viewing Angle
120°
Termination Style
-
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1009,00300 €900,30 €
Manufacturers Standard Package
Unit Price without VAT:9,00300 €
Unit Price with VAT:10,80360 €