
NTM-440 | |
|---|---|
DigiKey Part Number | NTM-440-ND |
Manufacturer | |
Manufacturer Product Number | NTM-440 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.440" (11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | NTM-440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.440" (11.18mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23440 € | 23,44 € |
| Unit Price without VAT: | 0,23440 € |
|---|---|
| Unit Price with VAT: | 0,28128 € |

