
LPR4-0800-1500FP | |
|---|---|
DigiKey Part Number | 492-2343-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-0800-1500FP |
Description | LIGHT PIPE RIGID RA 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,52000 € | 15,20 € |
| 100 | 1,16950 € | 116,95 € |
| 500 | 1,01502 € | 507,51 € |
| 1 000 | 0,96465 € | 964,65 € |
| 2 000 | 0,92200 € | 1 844,00 € |
| 5 000 | 0,87551 € | 4 377,55 € |
| 10 000 | 0,84660 € | 8 466,00 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |

