
| HT5-BC-T | |
|---|---|
| DigiKey Part Number | 492-1440-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | HT5-BC-T | 
| Description | LED CBI 5MM GRN/RED SMD RA | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.1V Green, 2V Red 30mA Round with Domed Top 5mm, T-1 3/4 Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HT5-BC-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bivar Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | Green, Red | |
| Wavelength - Peak | 568nm, 625nm | |
| Configuration | Single | |
| Current | 30mA | |
| Millicandela Rating | 8mcd Green, 6mcd Red | |
| Viewing Angle | 45° | |
| Lens Type | Diffused, White | |
| Lens Style | Round with Domed Top | |
| Lens Size | 5mm, T-1 3/4 | |
| Voltage Rating | 2.1V Green, 2V Red | |
| Mounting Type | Surface Mount, Right Angle | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France