
H204CRD | |
|---|---|
DigiKey Part Number | H204CRD-ND |
Manufacturer | |
Manufacturer Product Number | H204CRD |
Description | LED CBI 3MM 2X4 RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 8) Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H204CRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red (x 8) | |
Wavelength - Peak | 700nm | |
Configuration | 2 High x 4 Wide | |
Current | 20mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,93200 € | 19,32 € |
| 100 | 1,50480 € | 150,48 € |
| 500 | 1,31722 € | 658,61 € |
| 1 000 | 1,25614 € | 1 256,14 € |
| 2 000 | 1,20443 € | 2 408,86 € |
| 4 900 | 1,14920 € | 5 631,08 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,18000 € |

