H131CSGT-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,39890 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H131CSGT-120

DigiKey Part Number
H131CSGT-120-ND
Manufacturer
Manufacturer Product Number
H131CSGT-120
Description
LED CBI 3MM GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.1V 20mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Obsolete
Color
Green
Wavelength - Peak
568nm
Configuration
Single
Current
20mA
Millicandela Rating
50mcd
Viewing Angle
30°
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes