
H101CBC-Y/G | |
|---|---|
DigiKey Part Number | H101CBC-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | H101CBC-Y/G |
Description | LED CBI 3MM DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H101CBC-Y/G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49950 € | 49,95 € |
| Unit Price without VAT: | 0,49950 € |
|---|---|
| Unit Price with VAT: | 0,59940 € |

