
H-200C | |
|---|---|
DigiKey Part Number | H-200C-ND |
Manufacturer | |
Manufacturer Product Number | H-200C |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-200C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.380" (9.65mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,74600 € | 7,46 € |
| 100 | 0,55660 € | 55,66 € |
| 500 | 0,47230 € | 236,15 € |
| 1 000 | 0,44472 € | 444,72 € |
| 2 000 | 0,42134 € | 842,68 € |
| 5 000 | 0,39582 € | 1 979,10 € |
| 10 000 | 0,37992 € | 3 799,20 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

