
H-175C-2 | |
|---|---|
DigiKey Part Number | H-175C-2-ND |
Manufacturer | |
Manufacturer Product Number | H-175C-2 |
Description | LED HOLDER 5MM 0.120" 2LD NYL BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED - Holder T-1 3/4 LED |
Datasheet | Datasheet |
EDA/CAD Models | H-175C-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44700 € | 44,70 € |
| Unit Price without VAT: | 0,44700 € |
|---|---|
| Unit Price with VAT: | 0,53640 € |

