Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H-132C-1-140 | |
|---|---|
DigiKey Part Number | H-132C-1-140-ND |
Manufacturer | |
Manufacturer Product Number | H-132C-1-140 |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.270" (6.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-132C-1-140 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.270" (6.86mm) |
Series | LED T1 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 4-270 | Bivar Inc. | 0 | ELM4-270-ND | 0,04711 € | Parametric Equivalent |
| ELM 5-270 | Bivar Inc. | 0 | ELM5-270-ND | 0,04711 € | Parametric Equivalent |
| H-130C-1-140 | Bivar Inc. | 0 | H-130C-1-140-ND | 0,32730 € | Parametric Equivalent |
| H-131C-1-140 | Bivar Inc. | 0 | H-131C-1-140-ND | 0,32730 € | Parametric Equivalent |
| H-131C-2-140 | Bivar Inc. | 0 | H-131C-2-140-ND | 0,32730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32730 € | 32,73 € |
| Unit Price without VAT: | 0,32730 € |
|---|---|
| Unit Price with VAT: | 0,39276 € |



