
FLP5V6.0-UG | |
|---|---|
DigiKey Part Number | FLP5V6.0-UG-ND |
Manufacturer | |
Manufacturer Product Number | FLP5V6.0-UG |
Description | LED CBI 3MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP5V6.0-UG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 563nm | |
Configuration | - | |
Current | - | |
Millicandela Rating | 200mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82760 € | 182,76 € |
| Unit Price without VAT: | 1,82760 € |
|---|---|
| Unit Price with VAT: | 2,19312 € |

