
FLP5V12.0-UR | |
|---|---|
DigiKey Part Number | FLP5V12.0-UR-ND |
Manufacturer | |
Manufacturer Product Number | FLP5V12.0-UR |
Description | LED CBI 7MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.7V Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP5V12.0-UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 660nm | |
Configuration | - | |
Current | - | |
Millicandela Rating | 200mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,36480 € | 236,48 € |
| Unit Price without VAT: | 2,36480 € |
|---|---|
| Unit Price with VAT: | 2,83776 € |

