
ERM 1-525 | |
|---|---|
DigiKey Part Number | ERM1-525-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-525 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.525" (13.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.525" (13.34mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07520 € | 75,20 € |
| Unit Price without VAT: | 0,07520 € |
|---|---|
| Unit Price with VAT: | 0,09024 € |

