2 and 3 Lead LEDs LED Standoff Black PVC 0.120" (3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-3MM

DigiKey Part Number
ERM1-3MM-ND
Manufacturer
Manufacturer Product Number
ERM 1-3MM
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.120" (3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-3MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.120" (3.05mm)
LED
2 and 3 Lead LEDs
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
1000,05570 €5,57 €
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €