
ELM 4-600 | |
|---|---|
DigiKey Part Number | ELM4-600-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-600 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.600" (15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.600" (15.24mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,09742 € | 48,71 € |
| 1 000 | 0,08974 € | 89,74 € |
| 2 000 | 0,08320 € | 166,40 € |
| 5 000 | 0,07602 € | 380,10 € |
| 10 000 | 0,07154 € | 715,40 € |
| 25 000 | 0,06663 € | 1 665,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

