
ELM 4-500 | |
|---|---|
DigiKey Part Number | ELM4-500-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-500 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,09390 € | 46,95 € |
| 1 000 | 0,08647 € | 86,47 € |
| 2 000 | 0,08012 € | 160,24 € |
| 5 000 | 0,07316 € | 365,80 € |
| 10 000 | 0,06881 € | 688,10 € |
| 25 000 | 0,06405 € | 1 601,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

