
| ELM 3-3MMP | |
|---|---|
| DigiKey Part Number | 492-ELM3-3MMP-ND | 
| Manufacturer | |
| Manufacturer Product Number | ELM 3-3MMP | 
| Description | LED HOLDER T1 3/4 PVC NATURAL | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | T1 3/4 LED Standoff Natural PVC 0.118" (3.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bivar Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Color | Natural | |
| Length | 0.118" (3.00mm) | |
| LED | T1 3/4 | |
| Material | PVC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 5 | 0,08800 € | 0,44 € | 
| 10 | 0,08000 € | 0,80 € | 
| 25 | 0,07240 € | 1,81 € | 
| 50 | 0,06700 € | 3,35 € | 
| 100 | 0,06250 € | 6,25 € | 
| 250 | 0,05720 € | 14,30 € | 
| 500 | 0,05370 € | 26,85 € | 
| 1 000 | 0,05057 € | 50,57 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France