
ELM 3-060 | |
|---|---|
DigiKey Part Number | ELM3-060-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-060 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.060" (1.52mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04972 € | 24,86 € |
| 1 000 | 0,04539 € | 45,39 € |
| 2 000 | 0,04170 € | 83,40 € |
| 5 000 | 0,03762 € | 188,10 € |
| 10 000 | 0,03507 € | 350,70 € |
| 25 000 | 0,03227 € | 806,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

