ELM 1-085 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,04365 €
Datasheet
T1 3/4 LED Standoff Black PVC 0.085" (2.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 1-085

DigiKey Part Number
ELM1-085-ND
Manufacturer
Manufacturer Product Number
ELM 1-085
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.085" (2.16mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 1-085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.085" (2.16mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
1000,06270 €6,27 €
5000,04972 €24,86 €
1 0000,04539 €45,39 €
2 0000,04170 €83,40 €
5 0000,03762 €188,10 €
10 0000,03507 €350,70 €
25 0000,03227 €806,75 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €