
ELM 1-050 | |
|---|---|
DigiKey Part Number | ELM1-050-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-050 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.050" (1.27mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04776 € | 23,88 € |
| 1 000 | 0,04358 € | 43,58 € |
| 2 000 | 0,04001 € | 80,02 € |
| 5 000 | 0,03607 € | 180,35 € |
| 10 000 | 0,03360 € | 336,00 € |
| 25 000 | 0,03090 € | 772,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |


