
E-1050-CI | |
---|---|
DigiKey Part Number | E-1050-CI-ND |
Manufacturer | |
Manufacturer Product Number | E-1050-CI |
Description | CARD GUIDE PRESS NYL 10.5" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-1050-CI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 10.500" (266.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,66960 € | 266,96 € |
Unit Price without VAT: | 2,66960 € |
---|---|
Unit Price with VAT: | 3,20352 € |