Round Spacer Unthreaded Nylon 0.075" (1.90mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911-075

DigiKey Part Number
911-075-ND
Manufacturer
Manufacturer Product Number
911-075
Description
ROUND SPACER NYLON 1.90MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.075" (1.90mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
911-075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.075" (1.90mm)
Length - Overall
0.075" (1.90mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 672
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06400 €0,32 €
100,05800 €0,58 €
250,05200 €1,30 €
500,04840 €2,42 €
1000,04490 €4,49 €
2500,04096 €10,24 €
5000,03838 €19,19 €
1 0000,03607 €36,07 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €