
460-160 | |
---|---|
DigiKey Part Number | 460-160-ND |
Manufacturer | |
Manufacturer Product Number | 460-160 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.160" (4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | 460-160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.160" (4.06mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,31800 € | 3,18 € |
100 | 0,22910 € | 22,91 € |
500 | 0,18896 € | 94,48 € |
1 000 | 0,17575 € | 175,75 € |
2 000 | 0,16452 € | 329,04 € |
5 000 | 0,15223 € | 761,15 € |
10 000 | 0,14456 € | 1 445,60 € |
25 000 | 0,13620 € | 3 405,00 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,55200 € |