
342-400 | |
|---|---|
DigiKey Part Number | 342-400-ND |
Manufacturer | |
Manufacturer Product Number | 342-400 |
Description | MOUNT RECT CAPACITORS 0.090" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.090" (2.29mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 342-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.030" (0.76mm) | |
Width | 0.145" (3.68mm) | |
Height | 0.090" (2.29mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,21520 € | 5,38 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,18292 € | 45,73 € |
| 500 | 0,17418 € | 87,09 € |
| 1 000 | 0,16587 € | 165,87 € |
| 2 500 | 0,15547 € | 388,68 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

