
306-400 | |
|---|---|
DigiKey Part Number | 492-1852-ND |
Manufacturer | |
Manufacturer Product Number | 306-400 |
Description | MOUNT RECT CAPACITORS 0.045" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.045" (1.15mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 306-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.490" (12.45mm) | |
Width | 0.090" (2.30mm) | |
Height | 0.045" (1.15mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,24340 € | 12,17 € |
| 100 | 0,21930 € | 21,93 € |
| 500 | 0,17856 € | 89,28 € |
| 1 000 | 0,16597 € | 165,97 € |
| 2 500 | 0,15269 € | 381,72 € |
| 5 000 | 0,14468 € | 723,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

