
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bertech | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Masking | |
| Adhesive | Silicone | |
| Backing, Carrier | Polyester Film | |
| Thickness | 0.0025" (2.5 mils, 0.064mm) | |
| Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
| Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
| Width | 1.63" (41.28mm) 1 5/8" | |
| Length | 216' (66.0m) 72 yds | |
| Color | Blue | |
| Usage | Masking, Packaging | |
| Temperature Range | -40°F ~ 356°F (-40°C ~ 180°C) | |
| Shelf Life Start | - | |
| Shelf Life | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France