
ESDCT3P-3/4 | |
---|---|
DigiKey Part Number | 4393-ESDCT3P-3/4-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3P-3/4 |
Description | TAPE BOX SEAL CLR/BLK 3/4"X72YD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear, Black Print 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Cellulose | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear, Black Print | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | 140°F (60°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,24000 € | 15,24 € |
10 | 11,62400 € | 116,24 € |
25 | 10,49600 € | 262,40 € |
50 | 9,74020 € | 487,01 € |
100 | 9,05860 € | 905,86 € |
250 | 8,25972 € | 2 064,93 € |
500 | 7,72412 € | 3 862,06 € |
1 000 | 7,24139 € | 7 241,39 € |
Unit Price without VAT: | 15,24000 € |
---|---|
Unit Price with VAT: | 18,28800 € |