
KPTLS-2 | |
|---|---|
DigiKey Part Number | 4393-KPTLS-2-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-2 |
Description | TAPE MASKING AMBER 2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Anti Static, Masking, High Temperature | |
Temperature Range | 500°F (260°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,34000 € | 126,34 € |
| 10 | 98,28400 € | 982,84 € |
| 25 | 89,54240 € | 2 238,56 € |
| 50 | 83,68340 € | 4 184,17 € |
| 100 | 78,40130 € | 7 840,13 € |
| Unit Price without VAT: | 126,34000 € |
|---|---|
| Unit Price with VAT: | 151,60800 € |

