GPD-1-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPD-1/4

DigiKey Part Number
2363-GPD-1/4-ND
Manufacturer
Manufacturer Product Number
GPD-1/4
Description
TAPE MASKING GREEN 1/4" DIA
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Green 0.25" (6.35mm) 1/4" dia X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyester Film
Thickness
0.0035" (3.5 mils, 0.089mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Width
0.25" (6.35mm) 1/4" dia
Length
-
Color
Green
Usage
Masking
Temperature Range
400°F (204°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.