Masking Tape Silicone Adhesive Blue 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPT-1/2

DigiKey Part Number
4393-BPT-1/2-ND
Manufacturer
Manufacturer Product Number
BPT-1/2
Description
TAPE MASKING BLUE 1/2"X72YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Blue 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyester Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Blue
Usage
Masking
Temperature Range
-100°F ~ 392°F (-73°C ~ 200°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,06000 €13,06 €
109,94000 €99,40 €
258,97040 €224,26 €
508,32020 €416,01 €
1007,73400 €773,40 €
2507,04676 €1 761,69 €
5006,58610 €3 293,05 €
1 0006,17086 €6 170,86 €
Manufacturers Standard Package
Unit Price without VAT:13,06000 €
Unit Price with VAT:15,67200 €