
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 6.85" (174.00mm) | |
Width | 0.06" (1.52mm) | |
Height | 5.18" (131.50mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 8.48" (215.30mm) | |
Base Product Number |

