400425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400425

DigiKey Part Number
BER273-ND
Manufacturer
Manufacturer Product Number
400425
Description
TOUCH SCREEN RESISTIVE 3.86"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 3.86" (98.0mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
-
Packaging
Box
Part Status
Obsolete
Length
3.19" (81.00mm)
Width
0.04" (1.02mm)
Height
2.36" (60.00mm)
Interface
4-Wire
Type
Resistive
Diagonal Screen Size
3.86" (98.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.