
BVA2140B | |
|---|---|
DigiKey Part Number | 4770-BVA2140BTR-ND - Tape & Reel (TR) 4770-BVA2140BCT-ND - Cut Tape (CT) 4770-BVA2140BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVA2140B |
Description | IC AMP CDMA 700MHZ-4GHZ 24VFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA 700MHz ~ 4GHz 24-VFQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 4GHz | |
P1dB | 25.6dBm | |
Gain | 30.4dB | |
Noise Figure | 2.7dB | |
RF Type | CDMA, LTE, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 150mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VFQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,87500 € | 48,75 € |
| 25 | 4,61320 € | 115,33 € |
| 100 | 4,25400 € | 425,40 € |
| 250 | 4,03888 € | 1 009,72 € |
| 500 | 3,88696 € | 1 943,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,74389 € | 3 743,89 € |
| 2 000 | 3,60913 € | 7 218,26 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,75600 € |

