
LTS63 VHN4 A3 | |
|---|---|
DigiKey Part Number | 3600-LTS63VHN4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS63 VHN4 A3 |
Description | SWITCH 600V 63A |
Customer Reference | |
Detailed Description | Switch 600V 63A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,43000 € | 160,43 € |
| Unit Price without VAT: | 160,43000 € |
|---|---|
| Unit Price with VAT: | 192,51600 € |

