Contactor 4PST-NO (4 Form A) 12 A 12VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1-12D00-40 =12

DigiKey Part Number
3600-K1-12D00-40=12-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K1-12D00-40 =12
Description
MINI CONT 12A 4POLE 12DC COIL
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 12 A 12VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K1-12D00-40 =12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
12VDC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
12 A
Switching Voltage
600V
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 127,49 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1179,73000 €179,73 €
Unit Price without VAT:179,73000 €
Unit Price with VAT:215,67600 €