
K1-09L01 =24 | |
|---|---|
DigiKey Part Number | 3600-K1-09L01=24-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-09L01 =24 |
Description | MINI PCB CONT N/C AUX 24DC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K1-09L01 =24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | PC Pins | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,52000 € | 101,52 € |
| Unit Price without VAT: | 101,52000 € |
|---|---|
| Unit Price with VAT: | 121,82400 € |

