
BY05-12W06L | |
---|---|
DigiKey Part Number | 2277-BY05-12W06L-ND |
Manufacturer | |
Manufacturer Product Number | BY05-12W06L |
Description | DC DC CONVERTER +/-12V 16W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 4.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 16 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,64000 € | 38,64 € |
5 | 37,20000 € | 186,00 € |
10 | 36,59500 € | 365,95 € |
40 | 35,41525 € | 1 416,61 € |
80 | 34,83813 € | 2 787,05 € |
120 | 34,50475 € | 4 140,57 € |
Unit Price without VAT: | 38,64000 € |
---|---|
Unit Price with VAT: | 46,36800 € |