
BY05-05S20H | |
|---|---|
DigiKey Part Number | 2277-BY05-05S20H-ND |
Manufacturer | |
Manufacturer Product Number | BY05-05S20H |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 6V | Size / Dimension 1.28" L x 0.80" W x 0.44" H (32.6mm x 20.4mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,45000 € | 48,45 € |
| 5 | 46,65200 € | 233,26 € |
| 10 | 45,89500 € | 458,95 € |
| 40 | 44,41400 € | 1 776,56 € |
| 80 | 43,69038 € | 3 495,23 € |
| 120 | 43,27200 € | 5 192,64 € |
| Unit Price without VAT: | 48,45000 € |
|---|---|
| Unit Price with VAT: | 58,14000 € |

