Isolated Module DC DC Converter 1 Output 12V 800mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTD05-12S80S

DigiKey Part Number
2277-BTD05-12S80S-ND
Manufacturer
Manufacturer Product Number
BTD05-12S80S
Description
DC DC CONVERTER 12V 9.6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 800mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
9.6 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,28000 €34,28 €
532,99800 €164,99 €
1032,46300 €324,63 €
3031,63033 €948,91 €
6031,11550 €1 866,93 €
12030,60842 €3 673,01 €
27030,02496 €8 106,74 €
Manufacturers Standard Package
Unit Price without VAT:34,28000 €
Unit Price with VAT:41,13600 €