BTB05-03S80D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB05-05S60D

DigiKey Part Number
2277-BTB05-05S60D-ND
Manufacturer
Manufacturer Product Number
BTB05-05S60D
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,22000 €17,22 €
516,57600 €82,88 €
1016,30800 €163,08 €
4015,78225 €631,29 €
8015,52538 €1 242,03 €
12015,37700 €1 845,24 €
28015,07114 €4 219,92 €
52014,85127 €7 722,66 €
Manufacturers Standard Package
Unit Price without VAT:17,22000 €
Unit Price with VAT:20,66400 €