Parametric Equivalent




RV6IJ2SME-B24 | |
|---|---|
DigiKey Part Number | BEL32929-ND |
Manufacturer | |
Manufacturer Product Number | RV6IJ2SME-B24 |
Description | INDUS REVCONN CAT6 JACK METAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Belden Inc. | Ratings Cat6 |
Series | LED Color Does Not Contain LED |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Nickel |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Zinc Die Cast, Nickel Plated |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation Straight | Base Product Number |
Termination IDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV6IJ2SME-S1 | Belden Inc. | 1 | BEL32909-ND | 59,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,62000 € | 1 031,62 € |
| Unit Price without VAT: | 1 031,62000 € |
|---|---|
| Unit Price with VAT: | 1 237,94400 € |


